
XE-3563-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3563-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3563-001 |
Description | PFA ANSI T, 1/0.3MM, 5M MINI PLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type T-Type Thermocouple | Plug Color Blue |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,70000 Kč | 540,70 Kč |
| 5 | 516,08800 Kč | 2 580,44 Kč |
| 10 | 505,88400 Kč | 5 058,84 Kč |
| 25 | 492,68040 Kč | 12 317,01 Kč |
| 50 | 482,91620 Kč | 24 145,81 Kč |
| 100 | 473,34950 Kč | 47 334,95 Kč |
| 250 | 460,98756 Kč | 115 246,89 Kč |
| Unit Price without VAT: | 540,70000 Kč |
|---|---|
| Unit Price with VAT: | 654,24700 Kč |





