T-Type Thermocouple Air, Beaded 32 ~ 599°F (0 ~ 315°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQSS-18U-6

DigiKey Part Number
5880-TQSS-18U-6-ND
Manufacturer
Manufacturer Product Number
TQSS-18U-6
Description
QUICK DISCONNECT THERMOCOUPLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T-Type Thermocouple Air, Beaded 32 ~ 599°F (0 ~ 315°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
T-Type Thermocouple
Usage
Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 599°F (0 ~ 315°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
6.000" (152.40mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 120,38000 Kč2 120,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 120,38000 Kč
Unit Price with VAT:2 565,65980 Kč