
XE-3568-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3568-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3568-001 |
Description | ANSI EXPOSED JUNCTION T 10M TAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 5 | 697,13400 Kč | 3 485,67 Kč |
| 10 | 683,31700 Kč | 6 833,17 Kč |
| 25 | 665,47720 Kč | 16 636,93 Kč |
| 50 | 652,29860 Kč | 32 614,93 Kč |
| 100 | 639,37020 Kč | 63 937,02 Kč |
| 250 | 622,67216 Kč | 155 668,04 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |


