
XE-0414-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0414-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0414-001 |
Description | IEC EXPOSED JUNCTION T 2M PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,53000 Kč | 423,53 Kč |
| 5 | 404,20200 Kč | 2 021,01 Kč |
| 10 | 396,20300 Kč | 3 962,03 Kč |
| 25 | 385,86320 Kč | 9 646,58 Kč |
| 50 | 378,22220 Kč | 18 911,11 Kč |
| 100 | 370,72840 Kč | 37 072,84 Kč |
| 250 | 361,04960 Kč | 90 262,40 Kč |
| 500 | 353,89260 Kč | 176 946,30 Kč |
| Unit Price without VAT: | 423,53000 Kč |
|---|---|
| Unit Price with VAT: | 512,47130 Kč |






