
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 486,59000 Kč | 486,59 Kč |
Unit Price without VAT: | 486,59000 Kč |
---|---|
Unit Price with VAT: | 588,77390 Kč |