Connector Cap (Cover), Protective For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP-PCB

DigiKey Part Number
5073-USP-PCB-ND
Manufacturer
Manufacturer Product Number
USP-PCB
Description
CAP BNC W/ CHAIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
BNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10218,67300 Kč2 186,73 Kč
25204,96560 Kč5 124,14 Kč
50195,17640 Kč9 758,82 Kč
100185,86380 Kč18 586,38 Kč
250174,23384 Kč43 558,46 Kč
500165,92578 Kč82 962,89 Kč
1 000158,01604 Kč158 016,04 Kč
Manufacturers Standard Package
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč