Torque Wrench Wrench 5/32" 5.38" (136.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SSMC2

DigiKey Part Number
5328-ST-SSMC2-ND
Manufacturer
Manufacturer Product Number
ST-SSMC2
Description
WRENCH TORQUE 5/32" 5.38"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/32" 5.38" (136.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
5/32"
Packaging
Bulk
Length
5.38" (136.7mm)
Part Status
Active
Torque
Fixed, 2.00 in-lbs (0.23Nm)
Tool Type
Torque Wrench
Features
2 in-lbs (0.23Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 091,48000 Kč16 091,48 Kč
514 916,73000 Kč74 583,65 Kč
1014 438,22100 Kč144 382,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16 091,48000 Kč
Unit Price with VAT:19 470,69080 Kč