
U3A00026-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00026-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00026-1M |
Description | CBLWTR PRF USBC-F/A-M 1MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,03000 Kč | 1 130,03 Kč |
| 10 | 960,43000 Kč | 9 604,30 Kč |
| 25 | 900,32240 Kč | 22 508,06 Kč |
| 50 | 857,38360 Kč | 42 869,18 Kč |
| 100 | 816,50890 Kč | 81 650,89 Kč |
| 250 | 776,69904 Kč | 194 174,76 Kč |
| Unit Price without VAT: | 1 130,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,33630 Kč |








