
PXP0025/C/1M00/A | |
|---|---|
DigiKey Part Number | 708-PXP0025/C/1M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0025/C/1M00/A |
Description | CBL USB3.0 PNL MNT C F-A PLUG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male (Circular Coupling) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0025/C/1M00/A Models |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,29000 Kč | 548,29 Kč |
| 10 | 466,07900 Kč | 4 660,79 Kč |
| 25 | 436,89760 Kč | 10 922,44 Kč |
| 50 | 416,05060 Kč | 20 802,53 Kč |
| 100 | 396,20240 Kč | 39 620,24 Kč |
| 250 | 371,42228 Kč | 92 855,57 Kč |
| 500 | 353,71888 Kč | 176 859,44 Kč |
| Unit Price without VAT: | 548,29000 Kč |
|---|---|
| Unit Price with VAT: | 663,43090 Kč |






