
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,69100 Kč | 286,91 Kč |
| 25 | 26,88520 Kč | 672,13 Kč |
| 50 | 25,59680 Kč | 1 279,84 Kč |
| 100 | 24,37380 Kč | 2 437,38 Kč |
| 300 | 22,55437 Kč | 6 766,31 Kč |
| 500 | 21,75560 Kč | 10 877,80 Kč |
| 1 000 | 20,71741 Kč | 20 717,41 Kč |
| 2 500 | 19,42082 Kč | 48 552,05 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |








