
RJ45-6FFT | |
|---|---|
DigiKey Part Number | 4627-RJ45-6FFT-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6FFT |
Description | CONN MOD PL 8P8C CAT6A SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.894" (22.70mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable | Contact Material Brass |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Pass-Through | Voltage Rating 150V |
Shielding Shielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat6a | Shield Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,97100 Kč | 999,71 Kč |
| 25 | 93,70160 Kč | 2 342,54 Kč |
| 50 | 89,22480 Kč | 4 461,24 Kč |
| 100 | 84,96420 Kč | 8 496,42 Kč |
| 250 | 79,64540 Kč | 19 911,35 Kč |
| 500 | 75,84520 Kč | 37 922,60 Kč |
| 1 000 | 72,22829 Kč | 72 228,29 Kč |
| 2 500 | 67,71133 Kč | 169 278,33 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |








