Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-6F

DigiKey Part Number
4627-RJ45-6F-ND
Manufacturer
Manufacturer Product Number
RJ45-6F
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.894" (22.70mm)
Manufacturer
Ease Electronics
Color
Translucent - Clear
Series
Wire Gauge
22-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug
Contact Material
Brass
Cable Type
Round Cable
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
150V
Shielding
Shielded
Housing Material
Polyamide (PA66), Nylon 6/6
Ratings
Cat6
Shield Material
Stainless Steel
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 196
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
2045,00900 Kč900,18 Kč
4042,85175 Kč1 714,07 Kč
6041,64250 Kč2 498,55 Kč
10040,16710 Kč4 016,71 Kč
26037,54685 Kč9 762,18 Kč
50035,85366 Kč17 926,83 Kč
1 00034,14275 Kč34 142,75 Kč
2 50032,00650 Kč80 016,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč