TRGIX603LZ-BLK-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 161,82000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 676,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 271,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 235,10000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 16
Unit Price: 1 018,61000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 6
Unit Price: 987,54000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 7
Unit Price: 991,11000 Kč
Datasheet
Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX603LZ-BLK-1M

DigiKey Part Number
5073-TRGIX603LZ-BLK-1M-ND
Manufacturer
Manufacturer Product Number
TRGIX603LZ-BLK-1M
Description
IXA-RJ45P, CAT6A SF/UTP CMX LSZH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 271,64000 Kč1 271,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 271,64000 Kč
Unit Price with VAT:1 538,68440 Kč