
33483447805010 | |
|---|---|
DigiKey Part Number | 1195-33483447805010-ND |
Manufacturer | |
Manufacturer Product Number | 33483447805010 |
Description | MPP IX TYPE A - RJ45 IP20 CAT6A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p8c Male |
Manufacturer HARTING | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,27000 Kč | 1 007,27 Kč |
| 10 | 856,21400 Kč | 8 562,14 Kč |
| 25 | 802,63600 Kč | 20 065,90 Kč |
| 50 | 764,35240 Kč | 38 217,62 Kč |
| 100 | 727,90830 Kč | 72 790,83 Kč |
| 250 | 682,39720 Kč | 170 599,30 Kč |
| Unit Price without VAT: | 1 007,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,79670 Kč |





