
33483447806010 | |
|---|---|
DigiKey Part Number | 1195-33483447806010-ND |
Manufacturer | |
Manufacturer Product Number | 33483447806010 |
Description | MPP IX TP A - RJ45 IP20 CAT6A PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,11000 Kč | 991,11 Kč |
| 10 | 842,44000 Kč | 8 424,40 Kč |
| 25 | 789,71800 Kč | 19 742,95 Kč |
| 50 | 752,04760 Kč | 37 602,38 Kč |
| 100 | 716,19140 Kč | 71 619,14 Kč |
| 250 | 672,46096 Kč | 168 115,24 Kč |
| Unit Price without VAT: | 991,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,24310 Kč |

