
33483447804010 | |
|---|---|
DigiKey Part Number | 1195-33483447804010-ND |
Manufacturer | |
Manufacturer Product Number | 33483447804010 |
Description | MPP IX TYPE A - RJ45 IP20 CAT6A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,61000 Kč | 1 018,61 Kč |
| 10 | 865,85300 Kč | 8 658,53 Kč |
| 25 | 811,67360 Kč | 20 291,84 Kč |
| 50 | 772,96160 Kč | 38 648,08 Kč |
| 100 | 736,10170 Kč | 73 610,17 Kč |
| 250 | 692,93400 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 1 018,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,51810 Kč |

