Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG865-P6B-5M | |
|---|---|
DigiKey Part Number | 5073-TRG865-P6B-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG865-P6B-5M |
Description | M12 8PA F/UTP IND-OD, M12F/RJ45, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,90000 Kč | 2 202,90 Kč |
| Unit Price without VAT: | 2 202,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,50900 Kč |













