TRG516-P6D-4M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 4 477,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 610,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 403,01467 Kč
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 2 207,96100 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG516-P6D-4M

DigiKey Part Number
5073-TRG516-P6D-4M-ND
Manufacturer
Manufacturer Product Number
TRG516-P6D-4M
Description
C5E GIGE S/UTP 26STR PUR HIFLX D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
13.12' (4.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855HFB-4ML-com205073-TRD855HFB-4M-ND4 477,19000 KčParametric Equivalent
TRG515-P6D-4ML-com05073-TRG515-P6D-4M-ND2 610,89000 KčParametric Equivalent
17-101334Amphenol CONEC017-101334-ND403,01467 KčParametric Equivalent
RJFSFTP5E0400Amphenol PCD0623-RJFSFTP5E0400-ND2 207,96100 KčParametric Equivalent
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1882,34000 Kč882,34 Kč
Manufacturers Standard Package
Unit Price without VAT:882,34000 Kč
Unit Price with VAT:1 067,63140 Kč