Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG515-P6D-4M | |
|---|---|
DigiKey Part Number | 5073-TRG515-P6D-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRG515-P6D-4M |
Description | C5E RJ45/GIGE S/UTP 26STR PUR HI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855HFB-4M | L-com | 20 | 5073-TRD855HFB-4M-ND | 4 477,19000 Kč | Parametric Equivalent |
| TRG516-P6D-4M | L-com | 0 | 5073-TRG516-P6D-4M-ND | 882,34000 Kč | Parametric Equivalent |
| 17-101334 | Amphenol CONEC | 0 | 17-101334-ND | 403,01467 Kč | Parametric Equivalent |
| RJFSFTP5E0400 | Amphenol PCD | 0 | 623-RJFSFTP5E0400-ND | 2 207,96100 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,89000 Kč | 2 610,89 Kč |
| Unit Price without VAT: | 2 610,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 159,17690 Kč |





