
RJFSFTP5E0400 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP5E0400-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0400 |
Description | SOCAPEX CAT 5E CABLE ASSEMBLY, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 207,96100 Kč | 22 079,61 Kč |
| Unit Price without VAT: | 2 207,96100 Kč |
|---|---|
| Unit Price with VAT: | 2 671,63281 Kč |

