Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-101334 | |
|---|---|
DigiKey Part Number | 17-101334-ND |
Manufacturer | |
Manufacturer Product Number | 17-101334 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP5E0400 | Amphenol PCD | 0 | 623-RJFSFTP5E0400-ND | 2 207,96100 Kč | Parametric Equivalent |
| TRD855HFB-4M | L-com | 20 | 5073-TRD855HFB-4M-ND | 4 477,19000 Kč | Parametric Equivalent |
| TRG515-P6D-4M | L-com | 0 | 5073-TRG515-P6D-4M-ND | 2 610,89000 Kč | Parametric Equivalent |
| TRG516-P6D-4M | L-com | 0 | 5073-TRG516-P6D-4M-ND | 882,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 403,01467 Kč | 12 090,44 Kč |
| Unit Price without VAT: | 403,01467 Kč |
|---|---|
| Unit Price with VAT: | 487,64775 Kč |







