TRDE815GRY-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 315,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 332,23000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 89,68000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 60,50495 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 66
Unit Price: 71,33000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 149,40883 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 85
Unit Price: 70,49000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: 64,86000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 63,21300 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 55,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 480
Unit Price: 88,84000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 260,07000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815GRY-5

DigiKey Part Number
5073-TRDE815GRY-5-ND
Manufacturer
Manufacturer Product Number
TRDE815GRY-5
Description
ECNMY RJ45/RJ45 CAT5E GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD450CR-5L-com05073-TRD450CR-5-ND315,54000 KčParametric Equivalent
TRD815GRY-5L-com35073-TRD815GRY-5-ND332,23000 KčParametric Equivalent
73-7790-5Cinch Connectivity Solutions0116-73-7790-5-ND89,68000 KčParametric Equivalent
AMJE0808-0150-GYB-24Assmann WSW Components0AMJE0808-0150-GYB-24-ND60,50495 KčParametric Equivalent
BC-5UG005FCinch Connectivity Solutions66116-BC-5UG005F-ND71,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,45000 Kč186,45 Kč
Manufacturers Standard Package
Unit Price without VAT:186,45000 Kč
Unit Price with VAT:225,60450 Kč