Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD450CR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD450CR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD450CR-5 |
Description | CBL RJ45/RJ45 CAT5E XOVER 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815GRY-5 | L-com | 3 | 5073-TRD815GRY-5-ND | 332,23000 Kč | Parametric Equivalent |
| TRDE815GRY-5 | L-com | 0 | 5073-TRDE815GRY-5-ND | 186,45000 Kč | Parametric Equivalent |
| 73-7790-5 | Cinch Connectivity Solutions | 0 | 116-73-7790-5-ND | 89,68000 Kč | Parametric Equivalent |
| AMJE0808-0150-GYB-24 | Assmann WSW Components | 0 | AMJE0808-0150-GYB-24-ND | 60,50495 Kč | Parametric Equivalent |
| BC-5UG005F | Cinch Connectivity Solutions | 66 | 116-BC-5UG005F-ND | 71,33000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |













