
UTP28CH5GY | |
|---|---|
DigiKey Part Number | UTP28CH5GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH5GY |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,07000 Kč | 260,07 Kč |
| Unit Price without VAT: | 260,07000 Kč |
|---|---|
| Unit Price with VAT: | 314,68470 Kč |

