Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815GRY-5

DigiKey Part Number
5073-TRD815GRY-5-ND
Manufacturer
Manufacturer Product Number
TRD815GRY-5
Description
CBL-RJ45/RJ45 CAT5E GRY 5FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1332,23000 Kč332,23 Kč
10282,32100 Kč2 823,21 Kč
25264,63120 Kč6 615,78 Kč
50252,00120 Kč12 600,06 Kč
100239,97590 Kč23 997,59 Kč
250224,96328 Kč56 240,82 Kč
500214,23688 Kč107 118,44 Kč
1 000204,02665 Kč204 026,65 Kč
Manufacturers Standard Package
Unit Price without VAT:332,23000 Kč
Unit Price with VAT:401,99830 Kč