Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855PL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855PL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855PL-3 |
Description | CBL RJ45/RJ45 CAT5E PLENUM 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815WHT-3 | L-com | 1 | 5073-TRD815WHT-3-ND | 268,83000 Kč | Parametric Equivalent |
| 45PATCH3WH | StarTech.com | 0 | 5214-45PATCH3WH-ND | 133,06000 Kč | Parametric Equivalent |
| 73-7776-3 | Cinch Connectivity Solutions | 0 | 116-73-7776-3-ND | 47,78830 Kč | Parametric Equivalent |
| 73-7796-3 | Cinch Connectivity Solutions | 0 | 116-73-7796-3-ND | 67,58745 Kč | Parametric Equivalent |
| BC-5UW003F | Cinch Connectivity Solutions | 8 | 116-BC-5UW003F-ND | 56,10000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,37000 Kč | 701,37 Kč |
| Unit Price without VAT: | 701,37000 Kč |
|---|---|
| Unit Price with VAT: | 848,65770 Kč |









