73-7796-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 48,11480 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 133,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 199
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 133,97000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 93,65000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 72
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 270,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 706,16000 Kč
Datasheet
Image for 73-7796-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7796-3

DigiKey Part Number
116-73-7796-3-ND
Manufacturer
Manufacturer Product Number
73-7796-3
Description
C5E-350MHZ MOLDED,WH,3FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20068,04925 Kč13 609,85 Kč
Manufacturers Standard Package
Unit Price without VAT:68,04925 Kč
Unit Price with VAT:82,33959 Kč