
TRD815WHT-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815WHT-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815WHT-3 |
Description | CBL-RJ45/RJ45 CAT5E WHT 3FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,83000 Kč | 268,83 Kč |
| 10 | 228,43000 Kč | 2 284,30 Kč |
| 25 | 214,11080 Kč | 5 352,77 Kč |
| 50 | 203,89180 Kč | 10 194,59 Kč |
| 100 | 194,16260 Kč | 19 416,26 Kč |
| 250 | 182,01344 Kč | 45 503,36 Kč |
| 500 | 173,33464 Kč | 86 667,32 Kč |
| 1 000 | 165,07191 Kč | 165 071,91 Kč |
| Unit Price without VAT: | 268,83000 Kč |
|---|---|
| Unit Price with VAT: | 325,28430 Kč |

