TRD855OD-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 665,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 226,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 330,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 516,80000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 38
Unit Price: 201,88000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 72
Unit Price: 123,67000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 328,89000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2 030
Unit Price: 141,19000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 201,88000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 46
Unit Price: 135,35000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 631
Unit Price: 132,85000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855OD-15

DigiKey Part Number
5073-TRD855OD-15-ND
Manufacturer
Manufacturer Product Number
TRD855OD-15
Description
RJ45 C5E UTP 24SLD PE BLK 15F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524HF-BLK-15FL-com05073-TRD524HF-BLK-15F-ND1 665,31000 KčParametric Equivalent
TRD524O-BLK-15FL-com05073-TRD524O-BLK-15F-ND1 226,72000 KčParametric Equivalent
TRD815-CD-5-15FL-com05073-TRD815-CD-5-15F-ND1 330,79000 KčParametric Equivalent
TRD815CRBLK-15L-com05073-TRD815CRBLK-15-ND516,80000 KčParametric Equivalent
45PATCH15BKStarTech.com385214-45PATCH15BK-ND201,88000 KčParametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 375,84000 Kč1 375,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,84000 Kč
Unit Price with VAT:1 664,76640 Kč