Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH15BK

DigiKey Part Number
5214-45PATCH15BK-ND
Manufacturer
Manufacturer Product Number
45PATCH15BK
Description
15FT SNAGLESS CAT5E PATCH CBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10172,70900 Kč1 727,09 Kč
25161,87760 Kč4 046,94 Kč
50154,15060 Kč7 707,53 Kč
100146,79490 Kč14 679,49 Kč
250137,60744 Kč34 401,86 Kč
500131,04432 Kč65 522,16 Kč
1 000124,79720 Kč124 797,20 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč