Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBLK-3 |
Description | CBL RJ45 CAT5E XVR BLK 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-3F | L-com | 0 | 5073-TRD524HF-BLK-3F-ND | 37,73000 Kč | Parametric Equivalent |
| TRD524O-BLK-3F | L-com | 0 | 5073-TRD524O-BLK-3F-ND | 32,32000 Kč | Parametric Equivalent |
| TRD815-CD-1-3F | L-com | 0 | 5073-TRD815-CD-1-3F-ND | 92,52000 Kč | Parametric Equivalent |
| TRD815BLK-3 | L-com | 1 | 5073-TRD815BLK-3-ND | 11,47000 Kč | Parametric Equivalent |
| TRD855HFT-3 | L-com | 11 | 5073-TRD855HFT-3-ND | 36,38000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |















