
73-7791-3 | |
|---|---|
DigiKey Part Number | 116-73-7791-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-7791-3 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 25 | 59,04640 Kč | 1 476,16 Kč |
| 50 | 56,22420 Kč | 2 811,21 Kč |
| 200 | 50,98315 Kč | 10 196,63 Kč |
| 400 | 48,55000 Kč | 19 420,00 Kč |
| 600 | 47,18075 Kč | 28 308,45 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 2 600 | 42,54712 Kč | 110 622,51 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |








