
TRD855HFT-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFT-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFT-3 |
Description | RJ45 C5E UTP HI-FLX TPE BLK 3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,52000 Kč | 885,52 Kč |
| 10 | 752,69600 Kč | 7 526,96 Kč |
| Unit Price without VAT: | 885,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,47920 Kč |

