TRD695TAAS-BLK-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 1 550,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 498,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 952,89000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 691,67000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 844
Unit Price: 276,54000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695TAAS-BLK-15F

DigiKey Part Number
5073-TRD695TAAS-BLK-15F-ND
Manufacturer
Manufacturer Product Number
TRD695TAAS-BLK-15F
Description
CAT6 TAA RJ45 U/FTP 26STR CM PVC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695DSZ-BLK-15L-com45073-TRD695DSZ-BLK-15-ND1 550,70000 KčParametric Equivalent
TRD695ODS-15L-com05073-TRD695ODS-15-ND1 498,00000 KčParametric Equivalent
TRD695TAADSZ-BLK-15FL-com05073-TRD695TAADSZ-BLK-15F-ND952,89000 KčParametric Equivalent
C6F1100015Belden Inc.0BEL27540-ND691,67000 KčParametric Equivalent
RJE1Y22D57644401Amphenol CS (Commercial Products)844664-RJE1Y22D57644401-ND276,54000 KčParametric Equivalent
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,33000 Kč579,33 Kč
Manufacturers Standard Package
Unit Price without VAT:579,33000 Kč
Unit Price with VAT:700,98930 Kč