Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-BLK-15F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-BLK-15 | L-com | 4 | 5073-TRD695DSZ-BLK-15-ND | 1 550,70000 Kč | Parametric Equivalent |
| TRD695ODS-15 | L-com | 0 | 5073-TRD695ODS-15-ND | 1 498,00000 Kč | Parametric Equivalent |
| TRD695TAAS-BLK-15F | L-com | 0 | 5073-TRD695TAAS-BLK-15F-ND | 579,33000 Kč | Parametric Equivalent |
| C6F1100015 | Belden Inc. | 0 | BEL27540-ND | 691,67000 Kč | Parametric Equivalent |
| RJE1Y22D57644401 | Amphenol CS (Commercial Products) | 869 | 664-RJE1Y22D57644401-ND | 276,54000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,89000 Kč | 952,89 Kč |
| Unit Price without VAT: | 952,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,99690 Kč |






