
RJE1Y22D57644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22D57644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22D57644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-BLK-15 | L-com | 4 | 5073-TRD695DSZ-BLK-15-ND | 1 550,70000 Kč | Parametric Equivalent |
| TRD695ODS-15 | L-com | 0 | 5073-TRD695ODS-15-ND | 1 498,00000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLK-15F | L-com | 0 | 5073-TRD695TAADSZ-BLK-15F-ND | 952,89000 Kč | Parametric Equivalent |
| TRD695TAAS-BLK-15F | L-com | 0 | 5073-TRD695TAAS-BLK-15F-ND | 579,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 235,03100 Kč | 2 350,31 Kč |
| 40 | 213,11925 Kč | 8 524,77 Kč |
| 80 | 202,94563 Kč | 16 235,65 Kč |
| 120 | 197,22375 Kč | 23 666,85 Kč |
| 280 | 185,78582 Kč | 52 020,03 Kč |
| 520 | 177,85467 Kč | 92 484,43 Kč |
| 1 000 | 169,84484 Kč | 169 844,84 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |


