
TRD695DSZ-BLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-15 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,47000 Kč | 1 520,47 Kč |
| 10 | 1 292,34300 Kč | 12 923,43 Kč |
| 25 | 1 211,48400 Kč | 30 287,10 Kč |
| 50 | 1 153,71840 Kč | 57 685,92 Kč |
| 100 | 1 098,72240 Kč | 109 872,24 Kč |
| Unit Price without VAT: | 1 520,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,76870 Kč |




