
TRD695DSZ-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-10 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,33000 Kč | 1 189,33 Kč |
| 10 | 1 010,82300 Kč | 10 108,23 Kč |
| 25 | 947,56400 Kč | 23 689,10 Kč |
| 50 | 902,37640 Kč | 45 118,82 Kč |
| 100 | 859,35570 Kč | 85 935,57 Kč |
| 250 | 820,75976 Kč | 205 189,94 Kč |
| Unit Price without VAT: | 1 189,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,08930 Kč |







