
TRD695DSZ-BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-3 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,96000 Kč | 886,96 Kč |
| 10 | 753,91200 Kč | 7 539,12 Kč |
| 25 | 706,70880 Kč | 17 667,72 Kč |
| 50 | 673,00260 Kč | 33 650,13 Kč |
| 100 | 640,90940 Kč | 64 090,94 Kč |
| 250 | 600,83928 Kč | 150 209,82 Kč |
| Unit Price without VAT: | 886,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,22160 Kč |






