
TRD695DSZ-BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-7 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,12000 Kč | 1 105,12 Kč |
| 10 | 939,30400 Kč | 9 393,04 Kč |
| 25 | 880,51320 Kč | 22 012,83 Kč |
| 50 | 838,51320 Kč | 41 925,66 Kč |
| 100 | 798,54130 Kč | 79 854,13 Kč |
| 250 | 748,61816 Kč | 187 154,54 Kč |
| Unit Price without VAT: | 1 105,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,19520 Kč |


