Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695DSZ-BLK-1

DigiKey Part Number
5073-TRD695DSZ-BLK-1-ND
Manufacturer
Manufacturer Product Number
TRD695DSZ-BLK-1
Description
CA RJ45 C6 SF/UTP BLK LSZH 1F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1623,43000 Kč623,43 Kč
10529,90600 Kč5 299,06 Kč
25496,72880 Kč12 418,22 Kč
50473,02620 Kč23 651,31 Kč
100450,46590 Kč45 046,59 Kč
250422,29748 Kč105 574,37 Kč
500404,99892 Kč202 499,46 Kč
Manufacturers Standard Package
Unit Price without VAT:623,43000 Kč
Unit Price with VAT:754,35030 Kč