
TRD695SCR-BL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-20 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 20F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,36000 Kč | 1 114,36 Kč |
| 10 | 947,19900 Kč | 9 471,99 Kč |
| 25 | 887,92160 Kč | 22 198,04 Kč |
| 50 | 845,57680 Kč | 42 278,84 Kč |
| 100 | 805,25860 Kč | 80 525,86 Kč |
| 250 | 754,91756 Kč | 188 729,39 Kč |
| Unit Price without VAT: | 1 114,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,37560 Kč |







