Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-BL-25

DigiKey Part Number
5073-TRD695SCR-BL-25-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-BL-25
Description
RJ45/RJ45 CAT 6 SHLD BLU 25F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 194,16000 Kč1 194,16 Kč
101 015,04300 Kč10 150,43 Kč
25951,52840 Kč23 788,21 Kč
50906,14760 Kč45 307,38 Kč
100862,94640 Kč86 294,64 Kč
250808,99752 Kč202 249,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,16000 Kč
Unit Price with VAT:1 444,93360 Kč