
CSMUZ15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ15MF-15 |
Description | CBLDB15 M/F LSZH 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 276,45000 Kč | 4 276,45 Kč |
| 10 | 3 635,51000 Kč | 36 355,10 Kč |
| 25 | 3 408,17680 Kč | 85 204,42 Kč |
| 50 | 3 256,52940 Kč | 162 826,47 Kč |
| Unit Price without VAT: | 4 276,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 174,50450 Kč |



