Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ODS-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695ODS-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ODS-1 |
Description | RJ45 C6 F/UTP PE BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BLK-1 | L-com | 1 | 5073-TRD695SCR-BLK-1-ND | 626,16000 Kč | Parametric Equivalent |
| TRD695SZBLK-1 | L-com | 2 | 5073-TRD695SZBLK-1-ND | 581,01000 Kč | Parametric Equivalent |
| RJE1Y22305644401 | Amphenol CS (Commercial Products) | 392 | 664-RJE1Y22305644401-ND | 111,50000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,38000 Kč | 1 430,38 Kč |
| Unit Price without VAT: | 1 430,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,75980 Kč |




