
TRD695SZBLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-1 |
Description | CA CAT6 SHLD LSZH BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 493,87300 Kč | 4 938,73 Kč |
| 25 | 462,94720 Kč | 11 573,68 Kč |
| 50 | 440,85720 Kč | 22 042,86 Kč |
| 100 | 419,82980 Kč | 41 982,98 Kč |
| 250 | 393,57392 Kč | 98 393,48 Kč |
| 500 | 374,81598 Kč | 187 407,99 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |

