Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y22305644401

DigiKey Part Number
664-RJE1Y22305644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y22305644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ODS-1L-com05073-TRD695ODS-1-ND1 430,38000 KčParametric Equivalent
TRD695SCR-BLK-1L-com15073-TRD695SCR-BLK-1-ND626,16000 KčParametric Equivalent
TRD695SZBLK-1L-com25073-TRD695SZBLK-1-ND581,01000 KčParametric Equivalent
In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1094,68000 Kč946,80 Kč
2588,74600 Kč2 218,65 Kč
5084,50440 Kč4 225,22 Kč
20076,62800 Kč15 325,60 Kč
40072,97173 Kč29 188,69 Kč
60070,91445 Kč42 548,67 Kč
1 00068,40623 Kč68 406,23 Kč
2 60063,95110 Kč166 272,86 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč