TRD695FLAT-BLK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695FLAT-BLK-2

DigiKey Part Number
5073-TRD695FLAT-BLK-2-ND
Manufacturer
Manufacturer Product Number
TRD695FLAT-BLK-2
Description
RJ45 CAT6 UTP PVC FLAT BLK 2F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,43000 Kč313,43 Kč
10266,30400 Kč2 663,04 Kč
25249,61080 Kč6 240,27 Kč
50237,69660 Kč11 884,83 Kč
100226,35700 Kč22 635,70 Kč
250212,19580 Kč53 048,95 Kč
500202,07748 Kč101 038,74 Kč
1 000192,44584 Kč192 445,84 Kč
Manufacturers Standard Package
Unit Price without VAT:313,43000 Kč
Unit Price with VAT:379,25030 Kč