Circular Cable Assembly Shielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03871

DigiKey Part Number
839-10-03871-ND
Manufacturer
Manufacturer Product Number
10-03871
Description
CIRC CBL 4POS RCPT TO RCPT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03871 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Tensility International Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M5
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.00' (1.83m)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M5
Color
Black
1st Connector Orientation
Keyed
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,89000 Kč447,89 Kč
10380,67300 Kč3 806,73 Kč
25356,84000 Kč8 921,00 Kč
50339,80640 Kč16 990,32 Kč
100323,59600 Kč32 359,60 Kč
250303,35644 Kč75 839,11 Kč
500288,89678 Kč144 448,39 Kč
Manufacturers Standard Package
Unit Price without VAT:447,89000 Kč
Unit Price with VAT:541,94690 Kč