TRD695ASZBLU-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 498,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 465,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 243,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 303,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 598,73000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 795,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 910,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 514,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 608,70000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 315
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 101,17413 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 563
Unit Price: 84,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 300
Unit Price: 113,95000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 531
Unit Price: 105,74000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZBLU-3

DigiKey Part Number
5073-TRD695ASZBLU-3-ND
Manufacturer
Manufacturer Product Number
TRD695ASZBLU-3
Description
CAT6A RJ45 F/UTP 26STR CMX LSZH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 138,72000 Kč1 138,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,72000 Kč
Unit Price with VAT:1 377,85120 Kč